Everlight MV57123

Rectangle with Flat Top 1 SINGLE COLOR LED Red LED Indication Discrete 5.2mm 3V 20mA 100mW
$ 0.091

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Everlight MV57123.

IHS

Datasheet5 pages20 years ago

Future Electronics

Inventory History

3 month trend:
+3.63%

Related Parts

Single Color LED, High Intensity Red, Diffused, T-1, 3mm
Single Color LED, High Intensity Red, Diffused, T-1 3/4, 5mm
Single Color LED, High Intensity Red, Diffused, T-1, 3mm
LED RED CLEAR 4MM OVAL T/H
ANY 4 CONSECUTIVE BINS FROM S3 (934MCD) - T4 (1520MCD), AMMO PACK
LED Uni-Color Red 2-Pin Bulk

Descriptions

Descriptions of Everlight MV57123 provided by its distributors.

Rectangle with Flat Top 1 SINGLE COLOR LED Red LED Indication Discrete 5.2mm 3V 20mA 100mW
Single Color LED, High Efficiency Red, Diffused, 5mm
Red 2 x 5 mm 100° Diffused 4 mcd 2 V Rectangular LED Lamp Through Hole
LED Uni-Color Hi-Eff. Red 635nm 2-Pin
LED Standard Hi Eff Red Diffused

Manufacturer Aliases

Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:

  • Everlight Electronics Co Ltd
  • Everlight Electronics
  • EVERLIGH
  • EVER
  • EVL
  • EVE
  • Everlight Elec
  • EVERLIG
  • EVERLIGHT ELECTRONIC
  • EVERLIGHT INTERNATIONAL CORP
  • EVERLIGHT ELECT
  • Everlight Americas
  • Everlight / Fairchild
  • EVERLIGHT ELECTRONICS CO LTD (VA)
  • EVERLIGHT ELECTRONICS GMBH
  • EVERLIGHT INTL CORP
  • Everlight Electronics CO
  • EVERLIGHT/LT
  • Everlight International
  • NIHON DEMPA KOGYO
  • EVERLIGHT/FSC
  • Glow-Lite Corp
  • OPTO DEVICES GMBH
  • EVERLIGHT ELECTRONI
  • EVERLIGHT CORPORATION