Everlight MV5054A3

Red 5 mm 24° Diffused 3 mcd 2.2 V Solid State LED Lamp Through Hole - T-1 3/4
$ 0.129
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Everlight MV5054A3.

IHS

Datasheet4 pages20 years ago

Jameco

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1995-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

LED REFLECTOR BULB BI-PIN, RED, SINGLE CHIP, T-1 3/4 LAMP, 5.59MM DIA., 3 V
KingbrightL-53HD
L-53HD,Round Series Red LED,660 nm 5mm(T-1 3/4),Round Lens Through Hole package
Single Color LED, High Efficiency Red, Diffused, 5mm
Single Color LED, High Efficiency Red, Diffused, T-1, 3mm
Single Color LED, Red, Transparent, T-1, 3mm
CML 4305H1 LED TH 5mm 2.1V 20mA 68mcd Red Part of the VCC Family of Products

Descriptions

Descriptions of Everlight MV5054A3 provided by its distributors.

Red 5 mm 24° Diffused 3 mcd 2.2 V Solid State LED Lamp Through Hole - T-1 3/4
Single Color LED, Red, Diffused, T-1 3/4, 5mm
LED Uni-Color Red 660nm 2-Pin T-1 3/4
LED Standard Red Diffused Narrow Beam

Manufacturer Aliases

Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:

  • Everlight Electronics Co Ltd
  • Everlight Electronics
  • EVERLIGH
  • EVER
  • EVL
  • EVE
  • Everlight Elec
  • EVERLIG
  • EVERLIGHT ELECTRONIC
  • EVERLIGHT INTERNATIONAL CORP
  • EVERLIGHT ELECT
  • Everlight Americas
  • Everlight / Fairchild
  • EVERLIGHT ELECTRONICS CO LTD (VA)
  • EVERLIGHT ELECTRONICS GMBH
  • EVERLIGHT INTL CORP
  • Everlight Electronics CO
  • EVERLIGHT/LT
  • Everlight International
  • NIHON DEMPA KOGYO
  • EVERLIGHT/FSC
  • Glow-Lite Corp
  • OPTO DEVICES GMBH
  • EVERLIGHT ELECTRONI
  • EVERLIGHT CORPORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • MV5054A-3