Everlight HLMP4740

Round with Domed Top 1 SINGLE COLOR LED Green LED Indication Discrete 5.84mm 1.9V 2mA 1.2mcd
$ 0.09
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Everlight HLMP4740.

IHS

Datasheet4 pages20 years ago

Inventory History

3 month trend:
+37.58%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1995-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Single Color LED, Green, Transparent, T-1 3/4, 5mm
Green 5 mm 30° Transparent 80 mcd 2.2 V Through Hole LED - T-1¾
CML 4305H5 LED TH 5mm 2.2V 20mA 100mcd Green Part of the VCC Family of Products
Single Color LED, Green, Transparent, T-1 3/4, 5mm
LED GREEN DIFFUSED T-1 3/4 T/H / Green LED Indication - Discrete 2.1V Radial

Descriptions

Descriptions of Everlight HLMP4740 provided by its distributors.

Round with Domed Top 1 SINGLE COLOR LED Green LED Indication Discrete 5.84mm 1.9V 2mA 1.2mcd
Green 5 mm 35° Tinted Diffused 3 mcd LED 1.9 V Solid State LED Lamp - T-1 3/4
Single Color LED, Green, Tinted Diffused, T-1 3/4, 4.83mm
LED Uni-Color Green 565nm 2-Pin T-1 3/4
LED Standard T-1 3/4 LOW CURR GRN
565nm 50¡ã 1.9V 2mA , , 5.08mm*5.08mm*8.89mm
LED 5MM OVAL GREEN LOW CURRENT

Manufacturer Aliases

Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:

  • Everlight Electronics Co Ltd
  • Everlight Electronics
  • EVERLIGH
  • EVER
  • EVL
  • EVE
  • Everlight Elec
  • EVERLIG
  • EVERLIGHT ELECTRONIC
  • EVERLIGHT INTERNATIONAL CORP
  • EVERLIGHT ELECT
  • Everlight Americas
  • Everlight / Fairchild
  • EVERLIGHT ELECTRONICS CO LTD (VA)
  • EVERLIGHT ELECTRONICS GMBH
  • EVERLIGHT INTL CORP
  • Everlight Electronics CO
  • EVERLIGHT/LT
  • Everlight International
  • NIHON DEMPA KOGYO
  • EVERLIGHT/FSC
  • Glow-Lite Corp
  • OPTO DEVICES GMBH
  • EVERLIGHT ELECTRONI
  • EVERLIGHT CORPORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLMP-4740