Everlight HIR7393C

EMITTER IR 850NM 100MA RADIAL / Infrared (IR) Emitter 850nm 1.45V 100mA 7.8mW/sr @ 20mA 50° Radial
$ 0.291
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Everlight HIR7393C.

IHS

Datasheet8 pages10 years ago

TME

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-07-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single Color LED, Super Red, Diffused Red, T-1 3/4, 5mm
Single Color LED, Super Bright Red, Water Transparent, T-1 3/4, 5mm
LED Uni-Color Yellow 2-Pin Bag
Single Color LED, Red, Water Transparent, T-1 3/4, 5mm
Single Color LED, Super Red, Diffused, 5mm
Dialight521-9327F
521 Series Green Ø 5 mm 50° 1.8 mcd Diffused 7 mA 1.8 V LED Lamp Through Hole

Descriptions

Descriptions of Everlight HIR7393C provided by its distributors.

EMITTER IR 850NM 100MA RADIAL / Infrared (IR) Emitter 850nm 1.45V 100mA 7.8mW/sr @ 20mA 50° Radial
Infrared LED, 5mm, 1-Element, 850nm
LED IrLED 850nm 2-Pin T-1 3/4 Bag
EMITTER IR 850NM 100MA RADIAL
new, original packaged
850nm 50¡ã 1.45V

Manufacturer Aliases

Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:

  • Everlight Electronics Co Ltd
  • Everlight Electronics
  • EVERLIGH
  • EVER
  • EVL
  • EVE
  • Everlight Elec
  • EVERLIG
  • EVERLIGHT ELECTRONIC
  • EVERLIGHT INTERNATIONAL CORP
  • EVERLIGHT ELECT
  • Everlight Americas
  • Everlight / Fairchild
  • EVERLIGHT ELECTRONICS CO LTD (VA)
  • EVERLIGHT ELECTRONICS GMBH
  • EVERLIGHT INTL CORP
  • Everlight Electronics CO
  • EVERLIGHT/LT
  • Everlight International
  • NIHON DEMPA KOGYO
  • EVERLIGHT/FSC
  • Glow-Lite Corp
  • OPTO DEVICES GMBH
  • EVERLIGHT ELECTRONI
  • EVERLIGHT CORPORATION