Everlight HIR36-01C/S32

850 nm Viewing Angle 20° 29 m W/sr Through Hole High Power Infrared LED - DIP-4
$ 0.463
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Everlight HIR36-01C/S32.

Future Electronics

Datasheet7 pages19 years ago

Related Parts

LED Uni-Color Blue Automotive 4-Pin Tube
Single Color LED, Blue, T-1, 3mm
Led, Blue, T-1 (3Mm), 475Nm

Descriptions

Descriptions of Everlight HIR36-01C/S32 provided by its distributors.

850 nm Viewing Angle 20° 29 m W/sr Through Hole High Power Infrared LED - DIP-4
IR Emitter High Power 850nm 150mW/sr 100mA 2.4V 4-Pin Radial Leaded Tube
EMITTER IR 850NM 100MA 4-DIP

Manufacturer Aliases

Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:

  • Everlight Electronics Co Ltd
  • Everlight Electronics
  • EVERLIGH
  • EVER
  • EVL
  • EVE
  • Everlight Elec
  • EVERLIG
  • EVERLIGHT ELECTRONIC
  • EVERLIGHT INTERNATIONAL CORP
  • EVERLIGHT ELECT
  • Everlight Americas
  • Everlight / Fairchild
  • EVERLIGHT ELECTRONICS CO LTD (VA)
  • EVERLIGHT ELECTRONICS GMBH
  • EVERLIGHT INTL CORP
  • Everlight Electronics CO
  • EVERLIGHT/LT
  • Everlight International
  • NIHON DEMPA KOGYO
  • EVERLIGHT/FSC
  • Glow-Lite Corp
  • OPTO DEVICES GMBH
  • EVERLIGHT ELECTRONI
  • EVERLIGHT CORPORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • HIR36-01CS32