Wolfspeed CP41B-BFS-CF0H0354

Single Color LED, Blue, T-1, 3mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed CP41B-BFS-CF0H0354.

IHS

Datasheet8 pages9 years ago

Farnell

Arrow Electronics

element14

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-09-02
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-12-31
LTD Date2018-03-31

Related Parts

SMD LM4-B SERIES LED - BLUE COLOR,FULL RANK,TAPE & REEL
Blue Discrete LED Indicator Water Clear Lens 470nm 3.2V Radial T1-3/4 (5mm)
KingbrightWP7113QBC/D
LED Thru-Hole Blue T1-3/4 5mm Clear Lens 30mA 468nm 2200mcd Round | Kingbright WP7113QBC/D
ROUND 503-B SERIES LED -BLUE COLOR,FULL RANK,AMMO PACK
597 Series 1206 Blue Color Reverse Mount Micro SMD LED With Water Clear Lens
Blue 60° Diffused 1200 mcd 3.5 V Through Hole Superbright LED Lamp

Descriptions

Descriptions of Wolfspeed CP41B-BFS-CF0H0354 provided by its distributors.

Single Color LED, Blue, T-1, 3mm
LED Uni-Color Blue 4-Pin Tube
LED BLUE CLEAR 4DIP THRU HOLE
LED, BLUE, T-1 (3MM), 475NM
FULL RANK, TUBE PACK
LED, 3MM, BLUE, 475NM; Bulb Size:T-1 (3m; LED, 3MM, BLUE, 475NM; Bulb Size:T-1 (3mm); LED Color:Blue; Viewing Angle:70°; Forward Current If:30mA; Forward Voltage:3.6V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:475nm; Dominant Wavelength:475nm

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi