Wolfspeed CP41B-BFS-CF0H0454

Led, Blue, T-1 (3Mm), 475Nm
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed CP41B-BFS-CF0H0454.

Newark

Datasheet8 pages16 years ago
Datasheet8 pages9 years ago

Related Parts

597 Series 1206 Blue Color Reverse Mount Micro SMD LED With Water Clear Lens
Blue 60° Diffused 1200 mcd 3.5 V Through Hole Superbright LED Lamp
Blue Discrete LED Indicator Water Clear Lens 470nm 3.2V Radial T1-3/4 (5mm)
KingbrightWP7113QBC/D
LED Thru-Hole Blue T1-3/4 5mm Clear Lens 30mA 468nm 2200mcd Round | Kingbright WP7113QBC/D
Round 503-B Series Led -Blue Color,8200-16800Mcd,hue B4 To B5,ammo Pack
ROUND 503-B SERIES LED -BLUE COLOR,4180-8200MCD, HUE B4 TO B5, AMMO PACK

Descriptions

Descriptions of Wolfspeed CP41B-BFS-CF0H0454 provided by its distributors.

Led, Blue, T-1 (3Mm), 475Nm
1650-3300MLM, HUE B4 AND B5, TUBE PACK
LED, 3MM, BLUE, 475NM; Bulb Size:T-1 (3m; LED, 3MM, BLUE, 475NM; Bulb Size:T-1 (3mm); LED Color:Blue; Viewing Angle:70°; Forward Current If:30mA; Forward Voltage:3.6V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:475nm; Dominant Wavelength:475nm

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi