Everlight EL3H7(E)(TA)-VG

1.2V 5¦Ìs Transistor 1 80V 50mA 3.75KV 50mA 3¦Ìs 100-200% 100mV SOIC-4-175MIL
$ 0.107
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Everlight EL3H7(E)(TA)-VG.

IHS

Datasheet11 pages11 years ago

ODG (Origin Data Global)

Inventory History

3 month trend:
+22.82%

CAD Models

Download Everlight EL3H7(E)(TA)-VG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.107
$ 0.216
$ 0.216
Stock
1,295,227
395,032
395,032
Authorized Distributors
3
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
4
4
4
Number of Channels
1
1
1
Isolation Voltage
3750 Vrms
3750 Vrms
3750 Vrms
Current Transfer Ratio
100 %
100 %
100 %
Rise Time
18 µs
3 µs
3 µs
Fall Time
18 µs
3 µs
3 µs
Output Voltage
80 V
80 V
80 V
Output Current
-
-
-
Forward Voltage
1.4 V
1.5 V
1.5 V
Forward Current
50 mA
50 mA
50 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Everlight EL3H7(E)(TA)-VG provided by its distributors.

1.2V 5¦Ìs Transistor 1 80V 50mA 3.75KV 50mA 3¦Ìs 100-200% 100mV SOIC-4-175MIL
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R
Transistor Output Optocoupler, 1-Element, 3750V Isolation
Transistor Output Optocouplers 100-200CTR 3750Vrms -55 to +110 Op Temp
Optocoupler Collector-emitter breakdown voltage: 80 V Operating temperature: -55...110 °C Approvals: UL / VDE / FIMKO / NEMKO / DEMKO / SEMKO / CSA Package: SSOP-4 Input forward current: 50 mA

Manufacturer Aliases

Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:

  • Everlight Electronics Co Ltd
  • Everlight Electronics
  • EVERLIGH
  • EVER
  • EVL
  • EVE
  • Everlight Elec
  • EVERLIG
  • EVERLIGHT ELECTRONIC
  • EVERLIGHT INTERNATIONAL CORP
  • EVERLIGHT ELECT
  • Everlight Americas
  • Everlight / Fairchild
  • EVERLIGHT ELECTRONICS CO LTD (VA)
  • EVERLIGHT ELECTRONICS GMBH
  • EVERLIGHT INTL CORP
  • Everlight Electronics CO
  • EVERLIGHT/LT
  • Everlight International
  • NIHON DEMPA KOGYO
  • EVERLIGHT/FSC
  • Glow-Lite Corp
  • OPTO DEVICES GMBH
  • EVERLIGHT ELECTRONI
  • EVERLIGHT CORPORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • EL3H7(E)(TA)-VG.