Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay VOS617A-3X001T

Optocoupler with transistor output; VISHAY; VOS617A-3X001T; 1; 80 V; 4; SSOP
$ 0.236
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VOS617A-3X001T.

IHS

Datasheet10 pages9 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-11.13%

CAD Models

Download Vishay VOS617A-3X001T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.236
$ 0.208
$ 0.208
Stock
409,511
391,474
391,474
Authorized Distributors
6
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
4
4
4
Number of Channels
1
1
1
Isolation Voltage
3750 Vrms
3750 Vrms
3750 Vrms
Current Transfer Ratio
100 %
100 %
100 %
Rise Time
3 µs
3 µs
3 µs
Fall Time
3 µs
3 µs
3 µs
Output Voltage
80 V
-
-
Output Current
-
-
-
Forward Voltage
1.5 V
1.5 V
1.5 V
Forward Current
50 mA
50 mA
50 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2013-01-22
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Optocoupler with transistor output; VISHAY; VOS627A-X001T; 1; 80 V; 4; SSOP
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 4-Pin SSOP T/R

Descriptions

Descriptions of Vishay VOS617A-3X001T provided by its distributors.

Optocoupler with transistor output; VISHAY; VOS617A-3X001T; 1; 80 V; 4; SSOP
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R
VOS617A-3X001T DC INPUT PHOTOTRANSISTOR OUTPUT OPTOCOUPLER, SMNT, 4-PIN SSOP
VOS617 Series 3750 Vrms Optocoupler Phototransistor Output - SSOP-4
Transistor Output Optocoupler, 1-Element, 3750V Isolation
Vishay Phototransistor Output Optocoupler, SMD, 4-Pin, SSOP
Optocoupler, 1 Channel, SSOP, 4 Pins, 50 mA, 3.75 kV, 100 %
OPTOCOUPLER, TRANSISTOR, 3.75KV, SSOP-4;
OPTOCOUPLER, PHOTOTRANSISTOR O/P, 3.75KV; OPTOCOUPLER, PHOTOTRANSISTOR O/P, 3.75KV, SSOP-4; No. of Channels:1; Isolation Voltage:3.75V; Optocoupler Output Type:Phototransistor; Input Current:50mA; Output Voltage:80V; Opto Case Style:SSOP; No. of Pins:4

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VOS617A3X001T