Everlight EL3H7(A)(TA)-VG

Unidirectional optocoupler Viso=3750Vrms VF (typ)=1.2V IF=50mA Vo=80V CTR=80~160% SSOP4
$ 0.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Everlight EL3H7(A)(TA)-VG.

IHS

Datasheet11 pages11 years ago

ODG (Origin Data Global)

Inventory History

3 month trend:
+9.38%

CAD Models

Download Everlight EL3H7(A)(TA)-VG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.195
$ 0.109
Stock
191,595
1,841,219
Authorized Distributors
4
4
Case/Package
SSOP
SSOP
Number of Pins
4
4
Number of Channels
1
1
Isolation Voltage
3750 Vrms
3750 Vrms
Current Transfer Ratio
80 %
80 %
Rise Time
18 µs
18 µs
Fall Time
18 µs
18 µs
Output Voltage
80 V
80 V
Output Current
-
-
Forward Voltage
1.4 V
1.4 V
Forward Current
50 mA
50 mA

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2008-05-29
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R
Optocoupler with transistor output; VISHAY; VOS617A-7X001T; 1; 80 V; 4; SSOP
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R
California Eastern LaboratoriesPS2801-1-F3-K-A
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP Embossed T/R
California Eastern LaboratoriesPS2801-1-F3-P-A
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP Embossed T/R
California Eastern LaboratoriesPS2801-1-F3-A
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R

Descriptions

Descriptions of Everlight EL3H7(A)(TA)-VG provided by its distributors.

Unidirectional optocoupler Viso=3750Vrms VF (typ)=1.2V IF=50mA Vo=80V CTR=80~160% SSOP4
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R
1.2V 5¦Ìs Transistor 1 80V 50mA 3.75KV 0.05 3¦Ìs 80% 200mV SSOP-4
Transistor Output Optocoupler, 1-Element, 3750V Isolation
Optoisolator Transistor Output 3750Vrms 1 Channel 4-SSOP

Manufacturer Aliases

Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:

  • Everlight Electronics Co Ltd
  • Everlight Electronics
  • EVERLIGH
  • EVER
  • EVL
  • EVE
  • Everlight Elec
  • EVERLIG
  • EVERLIGHT ELECTRONIC
  • EVERLIGHT INTERNATIONAL CORP
  • EVERLIGHT ELECT
  • Everlight Americas
  • Everlight / Fairchild
  • EVERLIGHT ELECTRONICS CO LTD (VA)
  • EVERLIGHT ELECTRONICS GMBH
  • EVERLIGHT INTL CORP
  • Everlight Electronics CO
  • EVERLIGHT/LT
  • Everlight International
  • NIHON DEMPA KOGYO
  • EVERLIGHT/FSC
  • Glow-Lite Corp
  • OPTO DEVICES GMBH
  • EVERLIGHT ELECTRONI
  • EVERLIGHT CORPORATION