Vishay VOS617A-7T

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R
$ 0.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VOS617A-7T.

IHS

Datasheet10 pages9 years ago

Newark

Future Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download Vishay VOS617A-7T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2013-01-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R
Transistor Output Optocoupler, 1-Element, 3750V Isolation
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R

Descriptions

Descriptions of Vishay VOS617A-7T provided by its distributors.

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R
Avnet Japan
Transistor Output Optocoupler, 1-Element, 3750V Isolation
Optocoupler, 1-Ch, 3.75kV Isolation, 80V VCEO, 50mA, SSOP
OPTOCPLR, TRANSISTOR O/P, 3.75KV, SSOP-4; No. of Channels: 1 Channel; Optocoupler Case Style: SSOP; No. of Pins: 4Pins; Forward Current If Max: 50mA; Isolation Voltage: 3.75kV; CTR Min: 80%; Collector Emitter Voltage V(br)ceo:
OPTOCOUPLER, PHOTOTRANSISTOR O/P, 3.75KV, SSOP-4; No. of Channels:1; Isolation Voltage:3.75kV; Optocoupler Output Type:Phototransistor; Input Current:50mA; Output Voltage:80V; Opto Case Style:SSOP; No. of Pins:4 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VOS617A7T