Everlight EL1014(TA)-VG

Optocoupler with transistor output; EVERLIGHT; EL1014(TA)-VG; 1; 300 mV; 4; SOP
$ 0.428
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Everlight EL1014(TA)-VG.

IHS

Datasheet12 pages7 years ago

element14 APAC

ODG (Origin Data Global)

Future Electronics

Inventory History

3 month trend:
-14.29%

CAD Models

Download Everlight EL1014(TA)-VG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2010-03-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

OPTOCOUPLER, PHOTOTRANSISTOR OUTPUT Transistor Output Optocoupler, 1-Element, 5000V Isolation
Optocoupler Collector-emitter breakdown voltage: 80 V Input forward current: 60 mA
AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation
IsocomIS357
ISOCOM IS357 Transistor Output Optocoupler, 1 Channel, 3.75 kV, 50 %, 50 mA, SOP, 4 Pins

Descriptions

Descriptions of Everlight EL1014(TA)-VG provided by its distributors.

Optocoupler with transistor output; EVERLIGHT; EL1014(TA)-VG; 1; 300 mV; 4; SOP
EVERLIGHT EL1014(TA)-VG Transistor Output Optocoupler, 1 Channel, 5 kV, 160 %, 60 mA, SOP, 4 Pins
Transistor Output Optocoupler, 1-Element, 5000V Isolation
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SOP T/R
OPTOCOUPLER, TR O/P, SOP-4; No. of Channels: 1 Channel; Optocoupler Case Style: SOP; No. of Pins: 4Pins; Forward Current If Max: 60mA; Isolation Voltage: 5kV; CTR Min: 160%; Collector Emitter Voltage V(br)ceo: 80V; Product Rang

Manufacturer Aliases

Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:

  • Everlight Electronics Co Ltd
  • Everlight Electronics
  • EVERLIGH
  • EVER
  • EVL
  • EVE
  • Everlight Elec
  • EVERLIG
  • EVERLIGHT ELECTRONIC
  • EVERLIGHT INTERNATIONAL CORP
  • EVERLIGHT ELECT
  • Everlight Americas
  • Everlight / Fairchild
  • EVERLIGHT ELECTRONICS CO LTD (VA)
  • EVERLIGHT ELECTRONICS GMBH
  • EVERLIGHT INTL CORP
  • Everlight Electronics CO
  • EVERLIGHT/LT
  • Everlight International
  • NIHON DEMPA KOGYO
  • EVERLIGHT/FSC
  • Glow-Lite Corp
  • OPTO DEVICES GMBH
  • EVERLIGHT ELECTRONI
  • EVERLIGHT CORPORATION