Isocom IS357

ISOCOM IS357 Transistor Output Optocoupler, 1 Channel, 3.75 kV, 50 %, 50 mA, SOP, 4 Pins
$ 0.177
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Isocom IS357.

New Yorker Electronics

Datasheet9 pages4 years ago

HQonline

element14 APAC

Inventory History

3 month trend:
-36.38%

CAD Models

Download Isocom IS357 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2002-04-22
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

VishaySFH690ABT
Optocoupler Collector-emitter breakdown voltage: 70 V Input forward current: 50 mA
VishaySFH690BT
Optocoupler Collector-emitter breakdown voltage: 70 V Input forward current: 50 mA
OPTOCOUPLER, TRANS., 100-200%, 5MA; No. of Channels:1; Isolation Voltage:3.75kV;
California Eastern LaboratoriesPS2701-1-F3-A
PS2701 Series Single Channel 40 V 3750 Vrms High Isolation Photocoupler - SOIC-4
IsocomIS181D
ISOCOM IS181D Transistor Output Optocoupler, 1 Channel, 3.75 kV, 300 %, 50 mA, SOP, 4 Pins
IsocomIS357D
Isocom Phototransistor Output Optocoupler, SMD, 4-Pin, DIP Package

Descriptions

Descriptions of Isocom IS357 provided by its distributors.

ISOCOM IS357 Transistor Output Optocoupler, 1 Channel, 3.75 kV, 50 %, 50 mA, SOP, 4 Pins
Transistor Output Optocoupler, 1-Element, 3750V Isolation
Integrated Circuit Optocoupler; OUT: transistor; CH: 1; Uinsul: 3.75kV; Uce: 35V; CTR: 50-60%/5mA; -55+100 deg.C; SMD; MFP4(4.4x3.85mm)
OPTOCOUPLER, MINI-FLAT-4, TR O/P; No. of Channels:1 Channel; Optocoupler Case Style:SOP; No. of Pins:4Pins; Forward Current If Max:50mA; Isolation Voltage:3.75kV; CTR Min:50%; Collector Emitter Voltage V(br)ceo:80V; Prod

Manufacturer Aliases

Isocom has several brands around the world that distributors may use as alternate names. Isocom may also be known as the following names:

  • Isocom Components
  • Isocom Components 2004 LTD
  • ISO
  • ISOCOM LTD
  • KINGB
  • Isocom Inc
  • ISOCOM COMPONENTS LTD
  • ISOCOM 3 WEEKS
  • ISOCOM LIMITED
  • ISOCOM (MC)
  • ISOCOM CORP
  • ISSI
  • Isocom/mot
  • ISC
  • ISOCOM COMPONENT 2004 LTD