Vishay VOL628A-3T

AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation
$ 0.326
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VOL628A-3T.

IHS

Datasheet10 pages3 years ago

Newark

Inventory History

3 month trend:
+23.75%

CAD Models

Download Vishay VOL628A-3T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2011-10-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

VishayTCLT1003
Vishay Transistor output type optocoupler, surface mount, 4needle, SOPencapsulation
OPTOCOUPLER, TRANS., 100-200%, 5MA; No. of Channels:1; Isolation Voltage:3.75kV;
Transistor Output Optocoupler, 1-Element, 3750V Isolation
California Eastern LaboratoriesPS2701-1-F3-M-A
PS2701 Series Single Channel 40 V 3750 Vrms High Isolation Photocoupler - SOIC-4

Descriptions

Descriptions of Vishay VOL628A-3T provided by its distributors.

AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation
Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin SOP T/R
Avnet Japan
Transistor Output Optocouplers AC Input, Phtotrnstr 100-200% CTR
OPTOCOUPLER, TRANSISTOR, 5KV, LSOP-4;
LSOP-4 CPLR 100-200% CTR IF=1mA -e3
OPTOISOLATOR 5KV 1CH TRANS 4-SOP
OPTOCOUPLER, PHOTOTRANSISTOR O/P, 5KV, LSOP-4; No. of Channels:1; Isolation Voltage:5kV; Optocoupler Output Type:Phototransistor; Input Current:60mA; Output Voltage:80V; Opto Case Style:LSOP; No. of Pins:4 ;RoHS Compliant: Yes

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VOL628A3T