Everlight EAPL4040WA1

LED Uni-Color White Automotive 2-Pin SMD T/R
$ 0.595
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Everlight EAPL4040WA1.

IHS

Datasheet9 pages12 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

ams-OSRAMQ65110A7884
LED Uni-Color Green 523nm 2-Pin SMT T/R
ams-OSRAMQ65110A8973
LED Uni-Color Orange 610nm 2-Pin SMD T/R
Standard LEDs - SMD SMT LED 590nm Yellow
KingbrightAPDA3020ZGCK
Single Color LED, Green, Water Clear, T-3/4, 1.9mm
LED Uni-Color Yellow 597nm Automotive 2-Pin SMD T/R
KingbrightAM2520MGC09
Single Color LED, Mega Green, Water Clear, T-3/4, 1.9mm

Descriptions

Descriptions of Everlight EAPL4040WA1 provided by its distributors.

LED Uni-Color White Automotive 2-Pin SMD T/R
Single Color LED, White, Water Clear
White 120° 18000 mcd Clear 3.95 V Surface Mount Side View LED
LED WHITE CLEAR 2SMD

Manufacturer Aliases

Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:

  • Everlight Electronics Co Ltd
  • Everlight Electronics
  • EVERLIGH
  • EVER
  • EVL
  • EVE
  • Everlight Elec
  • EVERLIG
  • EVERLIGHT ELECTRONIC
  • EVERLIGHT INTERNATIONAL CORP
  • EVERLIGHT ELECT
  • Everlight Americas
  • Everlight / Fairchild
  • EVERLIGHT ELECTRONICS CO LTD (VA)
  • EVERLIGHT ELECTRONICS GMBH
  • EVERLIGHT INTL CORP
  • Everlight Electronics CO
  • EVERLIGHT/LT
  • Everlight International
  • NIHON DEMPA KOGYO
  • EVERLIGHT/FSC
  • Glow-Lite Corp
  • OPTO DEVICES GMBH
  • EVERLIGHT ELECTRONI
  • EVERLIGHT CORPORATION