What’s new: Find the right parts faster with our redesigned experience

Learn more

Kingbright APDA3020ZGCK

Single Color LED, Green, Water Clear, T-3/4, 1.9mm
$ 0.177
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright APDA3020ZGCK.

IHS

Datasheet4 pages3 years ago

Sager Electronics

Inventory History

3 month trend:
+115%

CAD Models

Download Kingbright APDA3020ZGCK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2013-09-25
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KingbrightAPDA3020VBC/D
Single Color LED, Blue, Water Clear, T-3/4, 1.9mm
KingbrightAA2214ZGS
Single Color LED, Green, Water Clear, 1.65mm
KingbrightAA3021ZGSK
Single Color LED, Green, Water Clear, 2.5mm
LED Bi-Color Red/Yellow 4-Pin Chip 1208(3020Metric) T/R
LED Uni-Color Green 562nm 2-Pin SMT T/R
ams-OSRAMQ65110A8973
LED Uni-Color Orange 610nm 2-Pin SMD T/R

Descriptions

Descriptions of Kingbright APDA3020ZGCK provided by its distributors.

Single Color LED, Green, Water Clear, T-3/4, 1.9mm
LED Uni-Color Green 515nm 2-Pin Chip LED T/R
Standard LEDs - SMD 3.0 X 2.0 MM GREEN SMD LED
525nm 10° 3.3V 20mA circular,with dome transparent colourless,green SMD standard mounting,SMD mount 3mm*2.8mm*2mm

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • APDA3020 ZGCK