
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 1080-1569-1-ND | 14,700 | 1 | Cut Tape | ||||||||
| Verical | 95-21USRD/S357/TR7 | 896 | 334 | |||||||||
| TME | 95-21USRD/S357 | 896 | 1 | 22h | ||||||||
| Avnet | 95-21USRD/S357/TR7 | 0 | 15K | 11h | ||||||||
| Arrow Electronics | 95-21USRD/S357/TR7 | 0 | 15K |
Download datasheets and manufacturer documentation for Everlight 95-21USRD/S357/TR7.
Download Everlight 95-21USRD/S357/TR7 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:
Download datasheets and manufacturer documentation for Everlight 95-21USRD/S357/TR7.