Everlight 95-21SUBC/S400-A4/TR10

Single Color LED, Super Blue, Water Clear, T-3/4, 1.9mm
$ 0.167
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Everlight 95-21SUBC/S400-A4/TR10.

IHS

Datasheet11 pages9 years ago

TME

Inventory History

3 month trend:
-16.80%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

SSL-LXA228GC-TR11, QUASARBRITE SERIES GREEN LED, 565 NM, ROUND LENS SMD PACKAGE
LED YELLOW CLEAR AXIAL SMD / Yellow LED Indication - Discrete 2V 2-SMD, Z-Bend
Surface-Mount/Axial Led Lamp,yellow,clear,led-8D Rohs Compliant: Yes |Lumex SSL-LXA228YC-TR11
LED BLUE DIFF 2.9MM ROUND T/H | VCC (Visual Communications Company) VAOL-3LSBY1
Single Color LED, Blue, Water Transparent, T-1 3/4, 5mm
CML CMD9121VGCTR10 LED SMT Subminiature Green Part of the VCC Family of Products

Descriptions

Descriptions of Everlight 95-21SUBC/S400-A4/TR10 provided by its distributors.

Single Color LED, Super Blue, Water Clear, T-3/4, 1.9mm
LED Uni-Color Blue 468nm 2-Pin T/R
LED Blue LED_ 2.1X2MM_ SM 470nm 600mcd Front Mounting
LEDs (Light Emitting Diodes); 95-21SUBC/S400-A4/TR10; EVERLIGHT; 25 °; Blue; Surface Mount; 20 mA
470nm 25¡ã 3.5V 20mA , , SMD , 2.1mm*2mm*2.8mm
LED BLUE CLR ZBEND SMD BOT ENT

Manufacturer Aliases

Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:

  • Everlight Electronics Co Ltd
  • Everlight Electronics
  • EVERLIGH
  • EVER
  • EVL
  • EVE
  • Everlight Elec
  • EVERLIG
  • EVERLIGHT ELECTRONIC
  • EVERLIGHT INTERNATIONAL CORP
  • EVERLIGHT ELECT
  • Everlight Americas
  • Everlight / Fairchild
  • EVERLIGHT ELECTRONICS CO LTD (VA)
  • EVERLIGHT ELECTRONICS GMBH
  • EVERLIGHT INTL CORP
  • Everlight Electronics CO
  • EVERLIGHT/LT
  • Everlight International
  • NIHON DEMPA KOGYO
  • EVERLIGHT/FSC
  • Glow-Lite Corp
  • OPTO DEVICES GMBH
  • EVERLIGHT ELECTRONI
  • EVERLIGHT CORPORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • 95-21SUBCS400-A4TR10