Everlight 204-10SYGD/S530-E2

Single Color LED, Super Yellow Green, Diffused Green, T-1, 3mm
$ 0.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Everlight 204-10SYGD/S530-E2.

ODG (Origin Data Global)

Datasheet8 pages9 years ago

Future Electronics

Inventory History

3 month trend:
+105%

CAD Models

Download Everlight 204-10SYGD/S530-E2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.052
$ 0.046
Stock
386,990
49,077
Authorized Distributors
5
4
Illumination Color
-
Green
Lens Color
Green
Green
Case/Package
Radial
T
Number of Pins
2
2
Luminous Intensity
50 mcd
50 mcd
Lens Style
Circular, Colored, Diffused
Circular, Colored, Diffused, Round
Forward Voltage
2 V
2 V
Forward Current
25 mA
25 mA
Test Current
20 mA
20 mA
Viewing Angle
60 °
60 °
Dominant Wavelength
573 nm
573 nm

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Single Color LED, Green, Transparent, T-1, 3mm

Descriptions

Descriptions of Everlight 204-10SYGD/S530-E2 provided by its distributors.

Single Color LED, Super Yellow Green, Diffused Green, T-1, 3mm
LED Uni-Color Super Yellow Green 575nm 2-Pin T-1 T/R
LEDs (Light Emitting Diodes); 204-10SYGD/S530-E2; EVERLIGHT; Through Hole; 5.5 mm
3.0mm Round Type LED Lamps | LED YLW/GRN DIFF 3.0MM ROUND T/H
Yellow-Green 2 V 20 mA 45° Viewing Angle 3.0 mm Through Hole Round LED Lamp
575nm 60¡ã 2V 20mA , , DIP , 3mm*3mm*5.5mm
LED Diffuse Green 50mcd 60° 3mm
3MM SUPER YELLOW GREEN DIFFUSE

Manufacturer Aliases

Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:

  • Everlight Electronics Co Ltd
  • Everlight Electronics
  • EVERLIGH
  • EVER
  • EVL
  • EVE
  • Everlight Elec
  • EVERLIG
  • EVERLIGHT ELECTRONIC
  • EVERLIGHT INTERNATIONAL CORP
  • EVERLIGHT ELECT
  • Everlight Americas
  • Everlight / Fairchild
  • EVERLIGHT ELECTRONICS CO LTD (VA)
  • EVERLIGHT ELECTRONICS GMBH
  • EVERLIGHT INTL CORP
  • Everlight Electronics CO
  • EVERLIGHT/LT
  • Everlight International
  • NIHON DEMPA KOGYO
  • EVERLIGHT/FSC
  • Glow-Lite Corp
  • OPTO DEVICES GMBH
  • EVERLIGHT ELECTRONI
  • EVERLIGHT CORPORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • 204-10SYGDS530-E2