Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Lumex SSL-LX3054GT

Single Color LED, Green, Transparent, T-1, 3mm
$ 0.138
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX3054GT.

IHS

Datasheet1 page25 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single Color LED, Green, Transparent, T-1 3/4, 5mm
Single Color LED, Green, Transparent, T-1 3/4, 5mm
Single Color LED, Green, Transparent, T-1 3/4, 5mm

Descriptions

Descriptions of Lumex SSL-LX3054GT provided by its distributors.

Single Color LED, Green, Transparent, T-1, 3mm
565nm 30° 12V circular,with dome transparent green Plugins Through hole mounting 3mm*3mm*5.25mm
Green 3 mm 30° Clear 50 mcd 2.2 V Through Hole LED - T-1
LED Uni-Color Green 565nm 2-Pin T-1
LED Panel Mount Indicators LED PMI
Standard LEDs - Through Hole Green 565nm 50mcd 20mA
LED LAMP 3MM 565GRN GRNT RANS 25MMLD

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION