Everlight 1254-10SYGD/S530-E2

Single Color LED, Super Yellow Green, Diffused Green, T-1, 3mm
$ 0.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Everlight 1254-10SYGD/S530-E2.

TME

Datasheet8 pages9 years ago

LCSC

Future Electronics

Inventory History

3 month trend:
+219%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single Color LED, Green, Transparent, T-1 3/4, 5mm
Single Color LED, Green, Diffused, T-1 3/4, 5mm
Single Color LED, Green, Diffused, T-1, 3mm

Descriptions

Descriptions of Everlight 1254-10SYGD/S530-E2 provided by its distributors.

Single Color LED, Super Yellow Green, Diffused Green, T-1, 3mm
LED Uni-Color Yellow Green 575nm 2-Pin T-1 T/R
LED 3 mm (T1) green, 1254-10SYGD/S530-E2, Everlight Electronics
3.0mm Round Type LED Lamps | LED YLW/GRN DIFF 3.0MM ROUND T/H
575 nm 63 mcd 40 deg Yellow Green Through Hole 3 mm Round LED Lamp
575nm 40¡ã 2V 20mA , , DIP , 3mm*3mm*5.2mm
LED Diffuse Green 63mcd 40° 3mm
Forward Current (If) mA = 25 / Luminous Intensity mcd = 63 / Forward Voltage (Vf) V = 2 / Lens Shape = Round / Lens Colour = Green Diffused / Viewing Angle ° = 40 / LED Pitch mm = 2.54 / Bulb Size (Diameter) mm = 3 / Bulb Package = T-1 / LED Colour = Green-Yellow / Peak Wavelength nm = 575

Manufacturer Aliases

Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:

  • Everlight Electronics Co Ltd
  • Everlight Electronics
  • EVERLIGH
  • EVER
  • EVL
  • EVE
  • Everlight Elec
  • EVERLIG
  • EVERLIGHT ELECTRONIC
  • EVERLIGHT INTERNATIONAL CORP
  • EVERLIGHT ELECT
  • Everlight Americas
  • Everlight / Fairchild
  • EVERLIGHT ELECTRONICS CO LTD (VA)
  • EVERLIGHT ELECTRONICS GMBH
  • EVERLIGHT INTL CORP
  • Everlight Electronics CO
  • EVERLIGHT/LT
  • Everlight International
  • NIHON DEMPA KOGYO
  • EVERLIGHT/FSC
  • Glow-Lite Corp
  • OPTO DEVICES GMBH
  • EVERLIGHT ELECTRONI
  • EVERLIGHT CORPORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1254-10SYGDS530-E2