Ettinger 5.30.412

Standoff, Hex, Nylon, F-F, M4, 12Mm Rohs Compliant: Yes
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 5.30.412. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Ettinger 5.30.412.

element14 APAC

Datasheet1 page19 years ago

Farnell

Related Parts

Keystone2202
HEX STANDOFF #4-40 ALUMINUM 3/8" / Hex Standoff Threaded #4-40 Aluminum 0.375" (9.53mm) 3/8"
Keystone1892
STANDOFF, 3/16 HEX FEMALE, THREADED (4-40), LENGTH .375, ALUM/CLEAR IRRIDITE
Keystone4815
Nylon 6 - 32 Thread .375 inch Long Male / Female Hex Standoff

Descriptions

Descriptions of Ettinger 5.30.412 provided by its distributors.

Standoff, Hex, Nylon, F-F, M4, 12Mm Rohs Compliant: Yes
STANDOFF, HEX, NYLON, F-F, M4, 12MM; Standoff Material: Nylon 6.6 (Polyamide 6.6); Thread Size - Metric: M4; Thread Size - Imperial: -; Standoff Type: Hex Female; Body Length: 12mm; Product Range: 5.30 Series; Overall Length: 12mm; External Width: 8mm; SVHC: No SVHC (15-Jan-2018); Colour: Black; External Diameter: 6mm; External Length / Height: 12mm; Flammability Rating: UL94 HB; Thread Length: 12mm

Manufacturer Aliases

Ettinger has several brands around the world that distributors may use as alternate names. Ettinger may also be known as the following names:

  • ETTINGER GMBH
  • ETTINGER (MC)