Ettinger 05.60.223

Cube Standoff, Threaded, M2.5/m3 Rohs Compliant: Yes
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 05.60.223. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Ettinger 05.60.223.

element14 APAC

Datasheet1 page18 years ago

Related Parts

Keystone2208
STANDOFF, 1/4 HEX, FEMALE, THREADED 6-32, LENGTH .250, ALUM/CLEAR IRIDITE
Keystone2201
STANDOFF, 1/4 HEX, FEMALE, THREADED 4-40, LENGTH .250, ALUM/CLEAR IRIDITE
Keystone2202
HEX STANDOFF #4-40 ALUMINUM 3/8" / Hex Standoff Threaded #4-40 Aluminum 0.375" (9.53mm) 3/8"

Descriptions

Descriptions of Ettinger 05.60.223 provided by its distributors.

Cube Standoff, Threaded, M2.5/m3 Rohs Compliant: Yes
CUBE STANDOFF, THREADED, M2.5/M3; Standoff Material: Brass; Thread Size - Metric: M2.5; Thread Size - Imperial: -; Standoff Type: Cube; Body Length: 9mm; Product Range: 05.60 Series; Overall Length: 9mm; External Width: 5mm; SVHC: No SVHC (15-Jan-2018); Body Plating: Nickel; Fastener Plating: Nickel

Manufacturer Aliases

Ettinger has several brands around the world that distributors may use as alternate names. Ettinger may also be known as the following names:

  • ETTINGER GMBH
  • ETTINGER (MC)