Ettinger 05.54.043

SPACER, 4/8X4-NI; Spacer Type: Round; Spacer Material: Brass; Outer Diameter: 8mm; Inner Diameter: 4.3mm; Overall...
Datasheet

Price and Stock

DistributorSKUMinPkg
Chip 1 Exchange05.54.043Contact
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Ettinger 05.54.043.

element14 APAC

Datasheet1 page19 years ago

Supply Chain

Introduction Date2018-07-30

Related Parts

Keystone1560A
STANDOFF, 1/4 ROUND, SWAGE MOUNT, THREADED 4-40, LENGTH .125, BRASS/NICKEL
Keystone1450A
Standoffs & Spacers .250 x .250 4-40 THREADED HEX STANDOFF BRASS
Keystone1561B
STANDOFF, 1/4 ROUND, FEMALE, SWAGE MOUNT, THREADED 6-32, LENGTH .375, BRASS/ZINC

Descriptions

Descriptions of Ettinger 05.54.043 provided by its distributors.

SPACER, 4/8X4-NI; Spacer Type:Round; Spacer Material:Brass; Outer Diameter:8mm; Inner Diameter:4.3mm; Overall Length:4mm; Product Range:-; SVHC:No SVHC (15-Jan-2018); Body Plating:Nickel; External Diameter:8mm; External

Manufacturer Aliases

Ettinger has several brands around the world that distributors may use as alternate names. Ettinger may also be known as the following names:

  • ETTINGER GMBH
  • ETTINGER (MC)