Ettinger 05.20.330

Spacer, M3/D3.0X30
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 05.20.330. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Ettinger 05.20.330.

element14 APAC

Datasheet1 page19 years ago

Related Parts

Keystone1830
STANDOFF, FEMALE, HEX,1/4" O.D.,7/8" LONG,4-40 THREAD, BRASS, ZINC PLATE
Keystone1955
STANDOFF, 1/4 HEX M-F, THREADED (6-32), LENGTH 1.250, BRASS/NICKEL
Keystone1635
Standoffs & Spacers .250 X 1.00 6-32 THREADED HEX STANDOFF BRASS

Descriptions

Descriptions of Ettinger 05.20.330 provided by its distributors.

SPACER, M3/D3.0X30
SPACER, M3/D3.0X30; Standoff Material: Steel; Thread Size - Metric: M3; Thread Size - Imperial: -; Standoff Type: Hex Male-Female; Body Length: 30mm; Product Range: 05.20 Series; Overall Length: 36mm; External Width: 5.5mm; SVHC: No SVHC (15-Jan-2018); Body Plating: Zinc; External Diameter: 5mm; External Length / Height: 30mm; Thread Length: 6mm

Manufacturer Aliases

Ettinger has several brands around the world that distributors may use as alternate names. Ettinger may also be known as the following names:

  • ETTINGER GMBH
  • ETTINGER (MC)