Keystone 1635

Standoffs & Spacers .250 X 1.00 6-32 THREADED HEX STANDOFF BRASS
$ 0.766

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 1635.

element14 APAC

Datasheet1 page13 years ago

Farnell

TME

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.31%

Supply Chain

Country of OriginUSA
Introduction Date2007-12-21

Related Parts

Keystone1474E
Standoffs & Spacers .250 X 1.00 8-32 THREADED HEX STANDOFF BRASS
Keystone1450E
STANDOFF, 1/4 HEX, FEMALE, THREADED 4-40, LENGTH 1.00, BRASS/ZINC
Keystone1451E
Standoffs & Spacers .250 X .750 6-32 THREADED HEX STANDOFF BRASS

Descriptions

Descriptions of Keystone 1635 provided by its distributors.

Standoffs & Spacers .250 X 1.00 6-32 THREADED HEX STANDOFF BRASS
SPACER/STANDOFF HEX BRASS 6.4MM X 25.4MM; Standoff Material: Brass; Thread Size - Metric: -; Thread Size - Imperial: 6-32; Standoff Type: Hex Female; Body Length: 25.4mm; Overall Length: 25.4mm; External Wi 70B1756
Spacer/Standoff Hex Brass 6.4Mm X 25.4Mm; Tipo De Distanciador:Hembra Hexagonal; Material Del Distanciador:Latón; Longitud Total:25.4Mm; Tamaño De Rosca - Métrica:-; Tamaño De Rosca - Imperial:6-32; Anchura Externa:6.35Mm |Keystone 1635

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1635.