Ettinger 05.03.183

Spacer, M3X18-Ni Rohs Compliant: Yes
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 05.03.183. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Ettinger 05.03.183.

element14 APAC

Datasheet1 page19 years ago

Related Parts

Keystone1952
Standoff Hex M/F 6-32-THD 6.4mm-A/F 6.4mm-LG Brass ASTM B16 Nickel QQ-N-290
Keystone1450C
Standoffs & Spacers .250 X .500 4-40 THREADED HEX STANDOFF BRASS
Keystone1451C
Standoffs & Spacers .250 X ..500 6-32 THREADED HEX STANDOFF BRASS

Descriptions

Descriptions of Ettinger 05.03.183 provided by its distributors.

Spacer, M3X18-Ni Rohs Compliant: Yes
SPACER, M3X18-NI; Standoff Material: Brass; Thread Size - Metric: M3; Thread Size - Imperial: -; Standoff Type: Hex Female; Body Length: 18mm; Product Range: 05.03 Series; Overall Length: 18mm; External Width: 5.5mm; SVHC: No SVH

Manufacturer Aliases

Ettinger has several brands around the world that distributors may use as alternate names. Ettinger may also be known as the following names:

  • ETTINGER GMBH
  • ETTINGER (MC)