Keystone 1451C

Standoffs & Spacers .250 X ..500 6-32 THREADED HEX STANDOFF BRASS
$ 0.487

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 1451C.

element14 APAC

Datasheet1 page13 years ago

Farnell

TME

Future Electronics

Newark

Inventory History

3 month trend:
-24.26%

CAD Models

Download Keystone 1451C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Introduction Date2007-12-18

Related Parts

Keystone1450C
Standoffs & Spacers .250 X .500 4-40 THREADED HEX STANDOFF BRASS
Keystone1451B
Spacer/Standoff, Hex Brass 6.4Mm X 9.5Mm; |Keystone 1451B
Keystone1450B
Standoffs & Spacers .250 X .375 4-40 THREADED HEX STANDOFF BRASS

Descriptions

Descriptions of Keystone 1451C provided by its distributors.

Standoffs & Spacers .250 X ..500 6-32 THREADED HEX STANDOFF BRASS
Standoff Hex F 6-32-THD 6.35mm-A/F Brass Zinc Clear Chromate
Brass 6 - 32 Thread Female .5 inch Long Hex Standoff
Spacers and Standoffs 1/4 X1/2 SPACER,HEX
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
SPACER, HEX, 6-32, BRASS, ZINC, 0.5_;
STANDOFF, HEX FEMALE-FEMALE, 12.7MM; Standoff Material: Brass; Thread Size - Metric: -; Thread Size - Imperial: 6-32; Standoff Type: Hex Female-Female; Body Length: ; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1451-C
  • 1451C.