Keystone 1450C

Standoffs & Spacers .250 X .500 4-40 THREADED HEX STANDOFF BRASS
$ 0.435

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 1450C.

Newark

Datasheet1 page13 years ago
Datasheet1 page13 years ago

Farnell

TME

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+95.02%

CAD Models

Download Keystone 1450C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Introduction Date2007-12-18

Related Parts

Keystone1451C
Standoffs & Spacers .250 X ..500 6-32 THREADED HEX STANDOFF BRASS
Keystone1451B
Spacer/Standoff, Hex Brass 6.4Mm X 9.5Mm; |Keystone 1451B
Keystone1450B
Standoffs & Spacers .250 X .375 4-40 THREADED HEX STANDOFF BRASS

Descriptions

Descriptions of Keystone 1450C provided by its distributors.

Standoffs & Spacers .250 X .500 4-40 THREADED HEX STANDOFF BRASS
SPACER, HEX, 4-40, BRASS, ZINC, 0.5"; Standoff Material:Brass; Thread Size - Metric:-; Thread Size - Imperial:4-40; Standoff Type:Hex Female; Body Length:12.7mm; Overall Length:12.7mm; External Width:6.35mm; Fastener Pla
Spacer, Hex, 4-40, Brass, Zinc, 0.5"; Tipo De Distanciador:Hembra Hexagonal; Material Del Distanciador:Latón; Longitud Total:12.7Mm; Tamaño De Rosca - Métrica:-; Tamaño De Rosca - Imperial:4-40; Anchura Externa:6.35Mm |Keystone 1450C

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO