ETI Systems SP22G-10K

Potentiometer Conductive Plastic SP22G Series 10K 1 Turn Pwr 1W Brass Bushing
$ 28.766

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ETI Systems SP22G-10K.

IHS

Datasheet1 page20 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

Res POT 10K Ohm 10% 1W 1(Elec)/1(Mech)Turns 3.17mm (22.23 X 33.66mm) Turret Panel Mount
Potentiometer, Conductive Plastic, 1W, 10000ohm, 10% +/-Tol, 500ppm/Cel, 1 Turn(s)
TT Electronics6187R10KL1.0LF
6180 Series 1/4" Shaft 3/8" Bushing 10 kO ±10 % Potentiometer Position Sensor
TT Electronics6187R10KL1.0
Single Turn Potentiometers 7/8 10K OHM
Res POT 10K Ohm 10% 1.5W 1(Elec)/1(Mech)Turns 6.34mm (33.34 X 41.86mm) Turret Panel Mount
Vishay157-21103
10K Ohm 1-Gang Linear Servo Mount Potentiometer Conductive Plastic 1W Solder Turret

Descriptions

Descriptions of ETI Systems SP22G-10K provided by its distributors.

POTENTIOMETER CONDUCTIVE PLASTIC SP22G SERIES 10K 1 TURN PWR 1W BRASS BUSHING
Single Turn Conductive Plastic Potentiometers 1W 10Kohms 10%
ROTARY POT, 10K, 1W, PANEL MOUNT;
Conductive Plastic Potentiometer, 10Kohm, 10%, 1W; Rango De Producto:Serie Sp22G; Resistencia De La Pista:10Kohm; Variación:Linear; Número De Giros:1; Potencia Nominal:1W; Potenciómetro, Montaje:Panel; Diámetro Del Eje:6.35Mm |Eti Systems SP22G-10K

Manufacturer Aliases

ETI Systems has several brands around the world that distributors may use as alternate names. ETI Systems may also be known as the following names:

  • ETI
  • ETI SYSTEMS INC
  • Eti Solid State Lighting
  • ETI (HK Electric)
  • ETI SYSTEM
  • ETI Elektrotechnik GmbH

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP22G10K