ETI Systems MW22B-10-5K

Potentiometer Wirewound 10 Turns 5 Kohms Pwr 2W Shaft Dia 0.25 in. MW22 Series
$ 27.249

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ETI Systems MW22B-10-5K.

IHS

Datasheet1 page20 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+9.48%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99

Related Parts

POTENTIOMETER WIREWOUND 5 KOHMS 10 TURNS 536 SERIES
Potentiometer 2 Watt 5k&ohm Panel Mount Linear 10-Turn Wire Wound 5%
WIREWOUND POTENTIOMETER W/ A 6 MM DIA. SHAFT,5KOHM,+/-5%,2W,+/-50PPM/C, PANEL MNT
Potentiometer, Wire Wound, 2W, 5000ohm, 5% +/-Tol, 50ppm/Cel, 10 Turn(s)
Rotary Metal Wirewound Potentiometer 5k Ohm 5% 2 Watt 6.34mm Panel Mount

Descriptions

Descriptions of ETI Systems MW22B-10-5K provided by its distributors.

POTENTIOMETER WIREWOUND 10 TURNS 5 KOHMS PWR 2W SHAFT DIA 0.25 IN. MW22 SERIES
10 Turn Wirewound Potentiometers 2W 5Kohms 5%
ROTARY POT, 5K, 2W, PANEL MOUNT;
POT 5K OHM 2W WIREWOUND LINEAR
Wirewound Potentiometer, 5Kohm, 5%, 2W; Rango De Producto:Serie Mw22B; Resistencia De La Pista:5Kohm; Variación:Linear; Número De Giros:10; Potencia Nominal:2W; Potenciómetro, Montaje:Panel; Diámetro Del Eje:6.35Mm; Núm. De Gangs:1 |Eti Systems MW22B-10-5K

Manufacturer Aliases

ETI Systems has several brands around the world that distributors may use as alternate names. ETI Systems may also be known as the following names:

  • ETI
  • ETI SYSTEMS INC
  • Eti Solid State Lighting
  • ETI (HK Electric)
  • ETI SYSTEM
  • ETI Elektrotechnik GmbH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MW22B-10-5K.