Bourns 3590S-6-502L

Linear Rotary Potentiometer 5000 Ohms Plus or Minus 5 Percent Tolerance 2W Max IP40
$ 10.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3590S-6-502L.

IHS

Datasheet4 pages5 years ago
Datasheet4 pages8 years ago

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-16.83%

CAD Models

Download Bourns 3590S-6-502L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.31.00.00
Introduction Date2010-09-28
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Linear Rotary Potentiometer 5000 Ohms Plus or Minus 5 Percent Tolerance 2W Max IP40
Rotary Metal Wirewound Potentiometer 5k Ohm 5% 2 Watt 6.34mm Panel Mount
Potentiometer, Wire Wound, 2W, 5000ohm, 5% +/-Tol, 50ppm/Cel
POTENTIOMETER WIREWOUND 5 KOHMS 10 TURNS 536 SERIES
Potentiometer 2 Watt 5k&ohm Panel Mount Linear 10-Turn Wire Wound 5%

Descriptions

Descriptions of Bourns 3590S-6-502L provided by its distributors.

Linear Rotary Potentiometer 5000 Ohms Plus or Minus 5 Percent Tolerance 2W Max IP40
WIREWOUND POTENTIOMETER W/ A 6 MM DIA. SHAFT,5KOHM,+/-5%,2W,+/-50PPM/C, PANEL MNT
Rotary Potentiometer, 5K, 6Mm, 5%; Track Resistance:5Kohm; No. Of Turns:10Turns; Track Taper:Linear; Power Rating:2W; Resistance Tolerance:± 5%; Product Range:3590 Series; Potentiometer Mounting:Bushing Mount; Shaft Diameter:6Mm Rohs Compliant: Yes |Bourns, Inc. 3590S-6-502L
Resistance kOhm = 5 / Tolerance = ±5 % / Power Rating W = 2 / Number of Turns = 10 / Number of Gangs = 1 / Rotation Angle ° = 3600 / Track Taper = Linear / Orientation = Right Angle / Operating Temperature Min. °C = 1 / Operating Temperature Max. °C = 125 / Shaft Type = Slotted / Shaft Diameter mm = 6 / Shaft Length mm = 20.62 / Termination Type = Soldering Lugs / Mounting Type = Panel Mount / Series = 3590 / Diameter mm = 22 / Height mm = 26.54

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.