ETI Systems MW22B-10-2K

Potentiometer Wirewound 10 Turns 2 Kohms Pwr 2W Shaft Dia 0.25 in. MW22 Series
$ 27.359

Datasheets & Documents

Download datasheets and manufacturer documentation for ETI Systems MW22B-10-2K.

IHS

Datasheet1 page20 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+36.08%

Related Parts

Precision Potentiometer 2K Ohm 5% 2W Linear Wirewound 10-Turn Panel Mount Solder Lug
POTENTIOMETER WIREWOUND 3590 SERIES 2 KOHMS 10 TURNS 2W LINEAR DIA-SHAFT 0.248
POTENTIOMETER WIREWOUND 3590 SERIES 2 KOHMS 10 TURNS 2W LINEAR SHAFT DIA 0.2497

Descriptions

Descriptions of ETI Systems MW22B-10-2K provided by its distributors.

POTENTIOMETER WIREWOUND 10 TURNS 2 KOHMS PWR 2W SHAFT DIA 0.25 IN. MW22 SERIES
10 Turn Wirewound Potentiometers 2W 2Kohms 5%
2K¦¸ ¡À5% 2W ¡À80ppm/¡æ , 39.88mm*22.35mm*27.94mm
ROTARY POT, 2K, 2W, PANEL MOUNT;
POT 2K OHM 2W WIREWOUND LINEAR
Wirewound Potentiometer, 2Kohm, 5%, 2W; Rango De Producto:Serie Mw22B; Resistencia De La Pista:2Kohm; Variación:Linear; Número De Giros:10; Potencia Nominal:2W; Potenciómetro, Montaje:Panel; Diámetro Del Eje:6.35Mm; Núm. De Gangs:1 |Eti Systems MW22B-10-2K

Manufacturer Aliases

ETI Systems has several brands around the world that distributors may use as alternate names. ETI Systems may also be known as the following names:

  • ETI
  • ETI SYSTEMS INC
  • Eti Solid State Lighting
  • ETI (HK Electric)
  • ETI SYSTEM
  • ETI Elektrotechnik GmbH