ETI Systems MW22B-10-20K

Potentiometer Wirewound 10 Turns 20 Kohms Pwr 2W Shaft Dia 0.25 in. MW22 Series
$ 26.739

Datasheets & Documents

Download datasheets and manufacturer documentation for ETI Systems MW22B-10-20K.

IHS

Datasheet1 page20 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+7.09%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.31.00.00

Related Parts

Potentiometer 20k&ohm Panel Mount Linear 10-Turn Wire Wound Plastic Shaft 5%
Precision Potentiometer 20K Ohm 5% 2W Linear Wirewound 10-Turn Panel Mount Solder Lug
POTENTIOMETER WIREWOUND 3590 SERIES 20 KOHMS 10 TURNS 2W LINEAR DIA-SHAFT 0.248
Potentiometer, Wire Wound, 2W, 20000ohm, 5% +/-Tol, 50ppm/Cel

Descriptions

Descriptions of ETI Systems MW22B-10-20K provided by its distributors.

POTENTIOMETER WIREWOUND 10 TURNS 20 KOHMS PWR 2W SHAFT DIA 0.25 IN. MW22 SERIES
Potentiometer, Wire Wound, 2W, 20000ohm, 5% +/-Tol, 10 Turn(s)
10 Turn Wirewound Potentiometers 2W 20Kohms 5%
20K¦¸ ¡À5% 2W ¡À20ppm/¡æ , 39.88mm*22.35mm*27.94mm
ER - Potentiometer, Wirewound,
RS APAC
ROTARY POT, 20K, 2W, PANEL MOUNT;
POT 20K OHM 2W WIREWOUND LINEAR
POT 20K 10-TURN 2W WIRE LINEAR
Wirewound Potentiometer, 20Kohm, 5%, 2W; Rango De Producto:Serie Mw22B; Resistencia De La Pista:20Kohm; Variación:Linear; Número De Giros:10; Potencia Nominal:2W; Potenciómetro, Montaje:Panel; Diámetro Del Eje:6.35Mm; Núm. De Gangs:1 |Eti Systems MW22B-10-20K

Manufacturer Aliases

ETI Systems has several brands around the world that distributors may use as alternate names. ETI Systems may also be known as the following names:

  • ETI
  • ETI SYSTEMS INC
  • Eti Solid State Lighting
  • ETI (HK Electric)
  • ETI SYSTEM
  • ETI Elektrotechnik GmbH