ETI Systems DC22-10-10K

Potentiometer / Dial Combination 2W 10Kohms 5% POT/DIAL COMBO
$ 154.038
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ETI Systems DC22-10-10K.

element14

Datasheet1 page20 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.60%

Related Parts

POTENTIOMETER WIREWOUND 10 KOHMS 10 TURNS 536 SERIES
POTENTIOMETER WIREWOUND 10 KOHMS 10 TURNS PWR 2W SHAFT DIA 0.2497 IN 534 SERIES
Potentiometer, Wire Wound, 2W, 10000ohm, 5% +/-Tol, 50ppm/Cel, 10 Turn(s)
Rotary Metal Wirewound 10-Turn Potentiometer 10k Ohm 5% 2 Watt 6.34mm Solder Lug Panel Mount
Potentiometer, Wire Wound, 2W, 10000ohm, 5% +/-Tol, 50ppm/Cel, 10 Turn(s)

Descriptions

Descriptions of ETI Systems DC22-10-10K provided by its distributors.

Potentiometer / Dial Combination 2W 10Kohms 5% POT/DIAL COMBO
POTENTIOMETER TURN COUNTING DIAL COMBO 10 TURNS LOCK 10 KOHMS PWR 2W DW22 SERIES
Digital Potentiometer, 10Kohm 5% 2W; Rango De Producto:Serie Dc22; Resistencia De La Pista:10Kohm; Núm. De Gangs:1; Tolerancia De Resistencia:± 5%; Potencia Nominal:2W; Tipo De Ajuste:Slot Para Atornillador; Linealidad %:0.25% |Eti Systems DC22-10-10K

Manufacturer Aliases

ETI Systems has several brands around the world that distributors may use as alternate names. ETI Systems may also be known as the following names:

  • ETI
  • ETI SYSTEMS INC
  • Eti Solid State Lighting
  • ETI (HK Electric)
  • ETI SYSTEM
  • ETI Elektrotechnik GmbH

Part Number Aliases

This part may be known by these alternate part numbers:

  • DC22-10-10K.