Essentra WSLT-01A-01

Cable Management, Locking Clamp Nylon 6/6 Natural Snap In 4.8mm
$ 0.117
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra WSLT-01A-01.

element14 APAC

Datasheet1 page16 years ago

Future Electronics

Inventory History

3 month trend:
-99.86%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanduitHWS2819-M
Cable Accessories Horizontal Wire Saddle Nylon 6/6 Natural Bulk
PanduitPLT1.5I-M
Cable tie, PA, (L x W) 142 x 3.6 mm, bundle-Ø 1.5 to 35 mm, natural, -60 to 85 °C, PLT1.5I-M
PanduitBT1.5I-M
Panduit BT1.5I-M Cable Tie, Barb Ty, 6.1"L, 40lb, Nylon, Natural, 1000/Pkg, Dome-Top Series
TE Connectivity1-604772-9
Cable tie, nylon, (L x W) 202 x 4.6 mm, bundle-Ø 44.45 mm, natural
Plain Cable Tie PB8NT50M | 3M PB8NT50-M
CBL TIE LOCKING NAT 50LB 1.250'

Descriptions

Descriptions of Essentra WSLT-01A-01 provided by its distributors.

Cable Management, Locking Clamp Nylon 6/6 Natural Snap In 4.8mm
WIRE SADDLE-LOCKING .26X.66" | Essentra Components WSLT-01A-01
Wire SdlBlind Hole MntNatural Wire Sdl Blind Hole Mnt Nat
RICHCO WSLT-01A-01 SADDLE, WIRE, LOCK, 4.8X10.7MM, PK40
Wire Saddle Locking Top (Natural)
CBL CLIP WIRE SADDLE ARROWHEAD
SADDLE, WIRE, LOCK, 4.8X10.7MM, PK40; Accessory Type:Cable Clip; Clip Style:Saddle Clip; External Length:16.8mm; Height:19mm; External Width:5mm; Material:Nylon 6.6; Colour:Natural; Fixing Hole Diameter:4.75mm; SVHC:No SVHC (20-Jun-2011); External Length / Height:10.6mm; Fixing Hole Diameter:4.75mm; Size:4.8 x 10.7mm

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSLT01A01