Essentra WS-SE2-2-01

WS-SE2 Series Natural Nylon .400 inch Wire Saddle Side Entry Nylon Natural
$ 0.166
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra WS-SE2-2-01.

Future Electronics

Datasheet1 page19 years ago
Datasheet1 page12 years ago
Datasheet1 page16 years ago

DigiKey

Inventory History

3 month trend:
+32.05%

Related Parts

PanduitCBR2S-M
Cable Tie, 7-1/2 in L, 2 in Max Bundle Dia., Natural, Nylon 6/6, 50 lb Strength, 1000 PK
PanduitPRT2S-M
Panduit PRT2S-M Cable Tie, Releasable, 7.4"L, Nylon 6/6, Natural, 1000/Pcs, Pan-Ty Series
PanduitPLWP1SB-D
Cable Tie, 5-1/2 in L, 1 in Max Bundle Dia., Natural, Nylon 6/6, 50 lb Strength, 500 PK
TE Connectivity1-604751-9
Cable tie, nylon, (L x W) 300 x 4.65 mm, bundle-Ø 76.2 mm, natural
TE Connectivity / AMP4-160975-1
Cable tie, polyamide, (L x W) 204 x 5 mm, bundle-Ø 50 mm, natural

Descriptions

Descriptions of Essentra WS-SE2-2-01 provided by its distributors.

WS-SE2 Series Natural Nylon .400 inch Wire Saddle Side Entry Nylon Natural
Cable Accessories Saddle Nylon 6/6 Natural
Wire SdlSide EntryNatural Wire
CBL CLIP WIRE SADDLE NAT PUSH IN
Cable Clamp, Nylon 6.6, Natural, 19.5Mm; Cable Clamp/Clip Type:Saddle Clamp; Internal Diameter:-; Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6); Cable Clamp/Clip Colour:Natural; External Length:19.5Mm; Height:8Mm Rohs Compliant: Yes |Essentra Components WS-SE2-2-01

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components