Essentra WS-A-3-01

Cable Management, Wire Saddle Nylon 6/6 Natural Panel Mount
$ 0.154
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra WS-A-3-01.

Future Electronics

Datasheet1 page17 years ago
Datasheet104 pages7 years ago
Datasheet1 page12 years ago

Electro Sonic

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+1.30%

Related Parts

PanduitVWS3775-C
Cable Mounting & Accessories VERT Wire Saddle .37 x .75
PanduitVWS3750-C
Vertical Wire Saddle, .37" X .50" (9.398 Rohs Compliant: Yes |Panduit VWS3750-C
PanduitPLT2S-M
Cable tie, PA, (L x W) 188 x 4.8 mm, bundle-Ø 1.5 to 47.8 mm, natural, -60 to 85 °C, PLT2S-M
TE Connectivity1-604772-9
Cable tie, nylon, (L x W) 202 x 4.6 mm, bundle-Ø 44.45 mm, natural
TE Connectivity2-604772-9
Cable Tie, Natural, 8",1000/Pk Rohs Compliant: Yes |Amp Te Connectivity 2-604772-9
TE Connectivity2-160975-1
Plastic Cable Wrap Cable Clamps Cable Ties and Accessories Tapes and Sealants
PanduitVWS4274-M
Vertical wire saddle, .74" x .42" (18.8mm x 10.7mm) bundle, natural, bulk package.
CBL TIE LOCKING NAT 50LB 1.250'

Descriptions

Descriptions of Essentra WS-A-3-01 provided by its distributors.

Cable Management, Wire Saddle Nylon 6/6 Natural Panel Mount
WIRE SADDLE, ARROW MOUNT, NATURAL, NYLON 6/6, .187 HOLE DIA, SNAP-IN, 1.07 HT
SADDLE, WIRE, PANEL, 27.2MM, PK40; Accessory Type:Wire Saddle; Clip Style:Saddle Clip; External Length:15.4mm; Height:35.6mm; External Width:5.6mm; Material:Nylon 6.6; Colour:Natural; Fixing Hole Diameter:4.75mm; SVHC:No SVHC (20-Jun-2011); Cable Diameter Max:18.8mm; External Length / Height:27.2mm; Fixing Hole Diameter:4.75mm; Size:11.1 x 18.8mm

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • WS-A-3-01.