Essentra WS-3-19

Wire Saddle; Snap-in; INSIDE-H.74XW.44IN; Panel .063IN; Nylon; UL94V-0; PK1000
$ 0.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra WS-3-19.

DigiKey

Datasheet1 page23 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanduitWS35-50-C
Cable Management, Wire Clip Standoff Nylon 6/6 Natural Push Barb 8.9mm
PanduitWS35-50-M
Cable Mounting & Accessories Wire Standoff Push Mount 35 (89mm)
PanduitVWS3775-C
Cable Mounting & Accessories VERT Wire Saddle .37 x .75
TE Connectivity1-604772-9
Cable tie, nylon, (L x W) 202 x 4.6 mm, bundle-Ø 44.45 mm, natural
TE Connectivity2-604772-9
Cable Tie, Natural, 8",1000/Pk Rohs Compliant: Yes |Amp Te Connectivity 2-604772-9

Descriptions

Descriptions of Essentra WS-3-19 provided by its distributors.

WIRE SADDLE; SNAP-IN; INSIDE-H.74XW.44IN; PANEL .063IN; NYLON; UL94V-0;PK1000
Cable TieReleaseUV Blk8 in Lg40Lb
CBL CLIP WIRE SADDLE PUSH IN
Wiring Accessories
Cable Clamp, Nylon 6.6, Natural, 15.4Mm; Cable Clamp/Clip Type:Saddle Clamp; Internal Diameter:-; Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6); Cable Clamp/Clip Colour:Natural; External Length:15.4Mm; Height:27.2Mm Rohs Compliant: Yes |Essentra Components WS-3-19

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components