Essentra WS-1-19

Wire Saddle; Snap-in; INSIDE-H.19XW.44IN; Panel .063IN; Nylon; UL94V-0; PK1000
$ 0.165
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra WS-1-19.

TME

Datasheet1 page18 years ago

Future Electronics

DigiKey

Inventory History

3 month trend:
-63.48%

Related Parts

PanduitHWS2819-M
Cable Accessories Horizontal Wire Saddle Nylon 6/6 Natural Bulk
PanduitPLWP1SB-D
Cable Tie, 5-1/2 in L, 1 in Max Bundle Dia., Natural, Nylon 6/6, 50 lb Strength, 500 PK
PanduitHWS2819-C
Cable Mounting & Accessories Wire Saddle Horiz .1 9 x 0.28
TE Connectivity1-604772-9
Cable tie, nylon, (L x W) 202 x 4.6 mm, bundle-Ø 44.45 mm, natural
TE Connectivity2-604772-9
Cable Tie, Natural, 8",1000/Pk Rohs Compliant: Yes |Amp Te Connectivity 2-604772-9
TE Connectivity2-160975-1
Plastic Cable Wrap Cable Clamps Cable Ties and Accessories Tapes and Sealants

Descriptions

Descriptions of Essentra WS-1-19 provided by its distributors.

WIRE SADDLE; SNAP-IN; INSIDE-H.19XW.44IN; PANEL .063IN; NYLON; UL94V-0;PK1000
WS Series Natural Flame Retardant Nylon .062 inch Micro Wire Saddle
Cable Accessories Saddle Nylon 6/6 Natural
Cable TieReleaseUV Blk8 in Lg40Lb
Cable Clamp, Nylon 6.6, Natural, 15.4Mm; Cable Clamp/Clip Type:Saddle Clamp; Internal Diameter:-; Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6); Cable Clamp/Clip Colour:Natural; External Length:15.4Mm; Height:13.2Mm Rohs Compliant: Yes |Essentra Components WS-1-19

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components