Essentra WITA-50RL-HS-M

Cable Tie; Lock; Heat Stablized Black; Length 11 in; 50LB
$ 0.16
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra WITA-50RL-HS-M.

RS (Formerly Allied Electronics)

Datasheet1 page13 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

PanduitPLT1S-M30
Cable tie, PA, (L x W) 122 x 4.8 mm, bundle-Ø 1.5 to 25 mm, black, -60 to 115 °C, PLT1S-M30
Cable Tie, 6-1/2 in L, 1-1/2 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK
PanduitPLT1S-C0
Cable Tie, 4-1/2 in L, 1 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 100 PK
HellermannTytonT50R0M4
HellermannTyton T50R0M4 Cable Tie, Standard, 8"L, 50lb, PA66, Black, 1000/Pkg, T-Series
HellermannTytonRT40R0M4
Cable Tie, Release Tab, 8.5'L, 40 lb, PA66, Black, RT-Series-Note:Price is for 1000 Units
HellermannTytonT50R0HSM4
HellermannTyton T50R0HSM4 Cable Tie, High-Temp, 8"L, 50lb, PA66HS, Black, 1000/Pkg, T-Series

Descriptions

Descriptions of Essentra WITA-50RL-HS-M provided by its distributors.

CABLE TIE; LOCK; HEAT STABLIZED BLACK; LENGTH 11 IN; 50LB
CBL TIE LOCKING BLK 50LBS 11.02"
Cable Tie, 280Mm, Nylon 6.6, Black; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:280Mm; Cable Tie Width:4.8Mm; Cable Bundle Diameter Max:77Mm; Cable Tie Type:Standard; Product Range:Wita-Hs Series Rohs Compliant: Yes |Essentra Components WITA-50RL-HS-M

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components