Essentra WITA-18SF-M

Cable Tie, Nylon, 3.9" L, 0.87" Hold Dia, 18 Lbs, UL94 V-2
$ 0.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra WITA-18SF-M.

Future Electronics

Datasheet1 page13 years ago
Datasheet1 page13 years ago
Datasheet1 page12 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+55.78%

Supply Chain

Introduction Date2012-07-18
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

HellermannTytonT18R9M4
HellermannTyton T18R9M4 Cable Tie, Standard, 3.94"L, 18lb, PA66, Natural, 1000/Pkg, T-Series
PanduitPLT.7M-M
Cable Tie, 3 in L, 11/16 in Max Bundle Dia., Natural, Nylon 6/6, 18 lb Strength, 1000 PK
TE Connectivity2-604771-9
Cabletie, natural,4(1000) Rohs Compliant: Yes |Amp Te Connectivity 2-604771-9
HellermannTytonT18S9M4
Cable Tie, 3.3" Long, UL Rated, 18lb Tensile Strength, PA66, Natural, 1000 per Package
Avery Dennison08432-0
Miniature Cable Tie 4" Natural, 18 lb Tensile Strength, 1000 per Bag
PLAIN CABLE TIE PB6NT18-C

Descriptions

Descriptions of Essentra WITA-18SF-M provided by its distributors.

CABLE TIE, NYLON, 3.9" L, 0.87" HOLD DIA, 18 LBS, UL94 V-2
Self-Locking Cable Tie Natural Nylon Standard
WITA-18 Series Locking Natural Nylon 3.25 inch Long Cable Tie
Cable Ties, Self Locking Nylon 6/6 Natural 22mm 80N Bag
Cable Tie,Locking,Nat,3.85Lg,18 Lb
CBL TIE LOCKING NAT 18LBS 3.85"
Cable Tie, 97.8Mm, Nylon 6.6, Natural; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:97.8Mm; Cable Tie Width:2.5Mm; Cable Bundle Diameter Max:22Mm; Cable Tie Type:Miniature; Product Range:Wita Series Rohs Compliant: Yes |Essentra Components WITA-18SF-M

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • WITA18SFM