Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

HellermannTyton T18S9M4

Cable Tie, 3.3" Long, UL Rated, 18lb Tensile Strength, PA66, Natural, 1000 per Package
$ 0.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton T18S9M4.

RS (Formerly Allied Electronics)

Datasheet2 pages11 years ago
Datasheet4 pages18 years ago
Datasheet1 page20 years ago
Datasheet1 page22 years ago

Master Electronics

Inventory History

3 month trend:
+118%

Supply Chain

Introduction Date2025-10-03
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

PanduitPLT.7M-M
Cable Tie, 3 in L, 11/16 in Max Bundle Dia., Natural, Nylon 6/6, 18 lb Strength, 1000 PK
HellermannTytonT18R9M4
HellermannTyton T18R9M4 Cable Tie, Standard, 3.94"L, 18lb, PA66, Natural, 1000/Pkg, T-Series
TE Connectivity2-604771-9
Cbl Tie, Nylon 6.6 (Pa 6.6), Natural; |Te Connectivity Amp 2-604771-9
Avery Dennison08432-0
Miniature Cable Tie 4" Natural, 18 lb Tensile Strength, 1000 per Bag
TIE WIRE 4" NATURAL 18LB
Plain Cable Tie PB6NT18M | 3M PB6NT18-M

Descriptions

Descriptions of HellermannTyton T18S9M4 provided by its distributors.

Cable Tie, 3.3" Long, UL Rated, 18lb Tensile Strength, PA66, Natural, 1000 per Package
Cable Tie;Nylon 6/6;3-3/8 in.;0.8 in.;5/8 in.;UL Recognized
HellermannTyton T18S9M4 Cable Tie, Standard, .09"Wx3.27"L, 18lb, PA66, Natural, 1000/Pkg, T-Series
Cable Ties, Clip Tie Polyamide 6/6 Natural 16mm 80N Bag
CABLE TIE, NATURAL POLYAMIDE 6.6, 3.27" L, 0.09" W, 18LB
CABLE TIE NYL 3.27" NAT 18LB,1000/PK,ROHS, PK 1000
Cable Tie, 3.3 Long, UL Rated, 18lb Ten
Cable Tie, 83Mm, Pa6.6, 18Lb, Natural; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:83Mm; Cable Tie Width:2.3Mm; Cable Bundle Diameter Max:16Mm; Cable Tie Type:Standard; Product Range:-; Tensile Strength Pounds:18Lbrohs Compliant: Yes |Hellermanntyton T18S9M4
Standard Cable Tie, 3.3in. Long, UL
CABLE TIE 3 LONG UL RATED 1 111-02809
CBL TIE LOCKING NAT 18LBS 3.27"

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton