Essentra WIT-RT-0800-M

Tie; Nylon 6/6; 2 in. (Max.); 8 in. (Approx.); 0.21 in.; 40 lbs.
$ 0.147
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra WIT-RT-0800-M.

Future Electronics

Datasheet1 page12 years ago
Datasheet1 page14 years ago
Datasheet104 pages7 years ago
Datasheet1 page18 years ago

Electro Sonic

DigiKey

Inventory History

3 month trend:
+12.88%

Related Parts

HellermannTytonT50R9M4
HellermannTyton T50R9M4 Cable Tie, Standard, 8"L, 50lb, PA66, Natural, 1000/Pkg, T-Series
TE Connectivity1-604772-9
Cable tie, nylon, (L x W) 202 x 4.6 mm, bundle-Ø 44.45 mm, natural
HellermannTytonT40R9M4
HellermannTyton T40R9M4 Cable Tie, Standard, 8"L, 40lb, PA66, Natural, 1000/Pkg, T-Series
Plain Cable Tie PB8NT50M | 3M PB8NT50-M
Avery Dennison08387-0
Standard Cable Tie 7.5", Natural, 50 lb Tensile Strength, 1000 per Bag
CBL TIE LOCKING NAT 50LB 1.250'

Descriptions

Descriptions of Essentra WIT-RT-0800-M provided by its distributors.

Tie; Nylon 6/6; 2 in. (Max.); 8 in. (Approx.); 0.21 in.; 40 lbs.
Tie Cable; Nylon; 40 lb.; Natural; 8 in. Long
Cable Ties, Wrap IT Nylon 6/6 Natural 50.8mm 177.92N Bag
Black 8 inch Releaseable Cable Tie
Cable Tie,Release,Nat,8 in Lg,40Lb
CBL TIE RELEASABLE NAT 40LBS 8"
Cable Tie, Standard, 203.2Mm X 5.3Mm/Nat; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:203.2Mm; Cable Tie Width:5.3Mm; Cable Bundle Diameter Max:50.8Mm; Cable Tie Type:Standard; Product Range:- Rohs Compliant: Yes |Essentra Components WIT-RT-0800-M

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • WIT-RT-0800M