Essentra WIT-50SR-UVB-M

Standard, Releasable Black 1.50 (38.10mm) 0.190 (4.83mm) 50 lbs (22.68 kg)
$ 0.097
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra WIT-50SR-UVB-M.

DigiKey

Datasheet1 page23 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

PanduitPLT1S-M30
Pan-Ty locking tie standard cross section 4.8 (122mm) length heat stabilized nylon 6.6 black.
Cable Tie, 6-1/2 in L, 1-1/2 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK
PanduitCBR2S-M30
Cable Tie, 7-1/2 in L, 2 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK
HellermannTytonT50R0M4
HellermannTyton T50R0M4 Cable Tie, Standard, 8"L, 50lb, PA66, Black, 1000/Pkg, T-Series
HellermannTytonT50R0HSM4
HellermannTyton T50R0HSM4 Cable Tie, High-Temp, 8"L, 50lb, PA66HS, Black, 1000/Pkg, T-Series
HellermannTytonT30R0C2
HellermannTyton T30R0C2 Cable Tie, Standard, 6"L, 30lb, PA66, Black, 100/Pkg, T-Series

Descriptions

Descriptions of Essentra WIT-50SR-UVB-M provided by its distributors.

Standard, Releasable Black 1.50 (38.10mm) 0.190 (4.83mm) 50 lbs (22.68 kg)
CABLE TIE; RELEASE; UV BLACK; 6 IN; 50LB
CBL TIE RELEASEABLE BLK 50LB 6"
CBL TIE RELEASABLE BLK 50LBS 6"
Cable TieReleaseUV Blk6 in Lg5
Cable Tie, 152.4Mm, Nylon 6.6, Black; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:152.4Mm; Cable Tie Width:4.8Mm; Cable Bundle Diameter Max:38.1Mm; Cable Tie Type:Releasable; Product Range:Wit-Rt Series Rohs Compliant: Yes |Essentra Components WIT-50SR-UVB-M

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components