Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

HellermannTyton T30R0C2

HellermannTyton T30R0C2 Cable Tie, Standard, 6"L, 30lb, PA66, Black, 100/Pkg, T-Series
$ 0.144
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton T30R0C2.

RS (Formerly Allied Electronics)

Datasheet2 pages11 years ago
Datasheet1 page13 years ago
Datasheet4 pages18 years ago
Datasheet3 pages20 years ago

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+14.26%

Related Parts

HellermannTytonT30R0M4
HellermannTyton T30R0M4 Cable Tie, Standard, 6"L, 30lb, PA66, Black, 1000/Pkg, T-Series
HellermannTytonT30L0M4
HellermannTyton T30L0M4 Cable Tie, Standard, 8"L, 30lb, PA66, Black, 1000/Pkg, T-Series
HellermannTytonT18L0M4
T18L CABLE TIE 18LB. 8.0 inch MAX. BUN. DIA. 2.17 inch PA66 BLACK PACKAGE QUANTITY OF 1000
TE Connectivity4-160967-2
CABLE TY 98X2.5 BLA Part Number: 4-160967-2 | Internal Number: 4-160967-2 | TE Connectivity
PanduitPLT1M-M0
Panduit PLT1M-M0 Cable Tie, Metal Detectable, 3.9"L, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series
PanduitPLT1.5I-M0
Cable Tie, 6 in L, 1-1/2 in Max Bundle Dia., Black, Nylon 6/6, 40 lb Strength, 1000 PK

Descriptions

Descriptions of HellermannTyton T30R0C2 provided by its distributors.

HellermannTyton T30R0C2 Cable Tie, Standard, 6"L, 30lb, PA66, Black, 100/Pkg, T-Series
Hellermann Standard Cable Tie 6 inch Black 30Lb 100/Pk'-Note:Price is for 100 Units
Cable Tie, 6" Long, UL Rated, 30lb Tensile Strength, PA66, Black, 100 per Package
Cable Tie, 148Mm, Pa6.6, 30Lb, Black; Cable Tie Material:nylon 6.6 (Polyamide 6.6); Cable Tie Length:148Mm; Cable Tie Width:3.6Mm; Cable Bundle Diameter Max:35Mm; Cable Tie Type:standard; Product Range:-; Tensile Strength Pounds:30Lbrohs Compliant: Yes

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton