Essentra WIT-50RLA-1

Cable Tie, Lock, Arrw Mnt, Nat, 1K/Bag
$ 0.199
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra WIT-50RLA-1.

RS (Formerly Allied Electronics)

Datasheet1 page15 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

PanduitPLT2I-M
Panduit PLT2I-M Cable Tie, Standard, 8"L, Nylon 6/6, Natural, 1000Pcs, Pan-Ty Series
PanduitPLT1.5I-M
Cable tie, PA, (L x W) 142 x 3.6 mm, bundle-Ø 1.5 to 35 mm, natural, -60 to 85 °C, PLT1.5I-M
PanduitPLT2S-M
Cable tie, PA, (L x W) 188 x 4.8 mm, bundle-Ø 1.5 to 47.8 mm, natural, -60 to 85 °C, PLT2S-M
HellermannTytonT30R9M4
HellermannTyton T30R9M4 Cable Tie, Standard, 6", 30lb, PA66, Natural, 1000/Pkg, T-Series
HellermannTytonT50R9M4
HellermannTyton T50R9M4 Cable Tie, Standard, 8"L, 50lb, PA66, Natural, 1000/Pkg, T-Series
HellermannTytonT30L9M4
HellermannTyton T30L9M4 Cable Tie, Standard, 8"L, 30lb, PA66, Natural, 1000/Pkg, T-Series

Descriptions

Descriptions of Essentra WIT-50RLA-1 provided by its distributors.

Cable Tie, Lock, Arrw Mnt, Nat, 1K/Bag
CBL TIE LOCKING NAT 50LBS 5.31"
Cable Ties, Nylon 6/6 Natural 25.4mm 222N
Cbl TieLckArrw MntNat5.32 in50
Cable Tie, 135Mm, Nylon 6.6, Natural; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:135Mm; Cable Tie Width:4.8Mm; Cable Bundle Diameter Max:25.4Mm; Cable Tie Type:Push Mount; Product Range:Wit-A Series Rohs Compliant: Yes |Essentra Components WIT-50RLA-1

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • WIT50RLA1