Essentra WHC-500-01

1.156 inch Length Nylon Natural Color 0.50 Dia x 0.40" W Wire Harness Clip"
$ 0.236
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra WHC-500-01.

Future Electronics

Datasheet1 page15 years ago

element14 APAC

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+9.48%

Supply Chain

Country of OriginUSA
Introduction Date2017-11-23
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanduitCCS19-S8-M
Cable Clamp, Nylon 6/6, 0.19 in Bundle Dia., Natural, 0.43 in L, 1000 PK
Fixed diameter cable clamp heavy duty 10 screw (M5) .25 (6.4mm) bundle white bulk package.
PanduitCCS12-S8-M
Fastener, Screw Mount Cable Clamp, 3.1 mm, Nylon 6.6 (Polyamide 6.6), Natural, 8.4 mm, 9.4 mm
PanduitVWS106-M
CABLE FASTENER; Cable Clamp / Clip Type:; Type:Saddle Clip; Material:Nylon 6.6 (Polyamide 6.6);
Fixed diameter cable clamp heavy duty 10 screw (M5) .38 (9.7mm) bundle white bulk package.
CBL TIE LOCKING NAT 120LB 1.250'

Descriptions

Descriptions of Essentra WHC-500-01 provided by its distributors.

1.156 inch Length Nylon Natural Color 0.50 Dia x 0.40" W Wire Harness Clip"
Cable Management, Clip Flame Retardant Natural Screw Mount 12.7mm
Clip; Clip; Flame Retardant (RMS-19); 1-5/32 in.; 1/2 in.; 0.4 in.; 1/2 in.
RICHCO WHC-500-01CLIP, WIRE HARNESS, 12.7MM, PK40
Clip,Screw Mnt,Natural,1/2 in Hold
ClipScrew MntNatural1/2 in Hol
CBL CLIP P-TYPE NATURAL FASTENER
CLIP, WIRE HARNESS, 12.7MM, PK40; Clip Style:Cable Clip; Length:29.4mm; Clip Diameter:12.7mm; Mounting Hole Dia:5.2mm; SVHC:No SVHC (19-Dec-2011); External Length / Height:29.4mm; External Width:10.2mm; Sheet Thickness Max:1.8mm

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • WHC- 500-01
  • WHC-500-01.
  • WHC-500-01..