Essentra V-1009

Cable Management, Clip Polyvinyl Chloride Black Screw Mount 22.2mm
$ 0.715
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra V-1009.

Electro Sonic

Datasheet1 page17 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-6.62%

Supply Chain

Introduction Date2008-10-09
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

TE Connectivity / Raychem11310000
RAYCHEM, PRE-MARKED WIRE & CABLE MARKERS, K-TYPE, 12 MARKERS (EC4942-000)
TE Connectivity / RaychemEC4941-000
MARKERS / Cable Markers Pre-Marked Card Tie Polyvinyl Chloride Black Reel
PanduitFCC-A-D8
Fastener, Adhesive Backed Flat Cable Clamp, PVC (Polyvinylchloride), Grey, 25.4 mm, 27.7 mm
PanduitAJC12-A-C
Cable Clamps and Clips J Clip Adhesive Polyvinyl Chloride Gray 3.3mm
TE ConnectivityEC0591-000
Wire Labels&markers Z-Type Rmp/Rms Marker Brown |Te Connectivity Raychem EC0591-000
TE Connectivity / Raychem06161303
Wire Marker Push On Orange 1000per Box Z Wire Marker, Push On 0.098-0.157 (2.50mm-4.00mm) -45C~70C

Descriptions

Descriptions of Essentra V-1009 provided by its distributors.

Cable Management, Clip Polyvinyl Chloride Black Screw Mount 22.2mm
Component clip, black PVC, screw mt, .88 holding dia
Clip,Screw Mnt,Black,.88 in Hold Dia
CBL CLIP U-TYPE BLACK FASTENER
Screw Mount Cable Clamp, Blk, 0.88", Pvc; Cable Clamp/Clip Type:Screw Mount Cable Clamp; Internal Diameter:0.88"; Cable Clamp/Clip Material:Pvc (Polyvinylchloride); Cable Clamp/Clip Colour:Black; External Length:0.5" Rohs Compliant: Yes |Essentra Components V-1009

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • V1009