TE Connectivity / Raychem 11310000

Raychem, Pre-marked Wire & Cable Markers, K-type, 12 Markers (EC4942-000)
$ 0.153
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem 11310000.

JRH Electronics

Datasheet1 page14 years ago
Datasheet3 pages1 year ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Related Parts

TE Connectivity / RaychemEC4941-000
MARKERS / Cable Markers Pre-Marked Card Tie Polyvinyl Chloride Black Reel
TE ConnectivityEC0591-000
Wire Labels&markers Z-Type Rmp/Rms Marker Brown |Te Connectivity Raychem EC0591-000
TE Connectivity / Raychem06161303
Wire Marker Push On Orange 1000per Box Z Wire Marker, Push On 0.098-0.157 (2.50mm-4.00mm) -45C~70C
TE Connectivity / Raychem06161404
Wire Labels&markers Z-Type Rmp/Rms Marker Violet |Te Connectivity Raychem EC0577-000
TE Connectivity / RaychemEC0178-000
Cable Accessories Marker Polyvinyl Chloride Black Box
TE Connectivity / RaychemEC0178-000
Cable Accessories Marker Polyvinyl Chloride Black Box

Descriptions

Descriptions of TE Connectivity / Raychem 11310000 provided by its distributors.

RAYCHEM, PRE-MARKED WIRE & CABLE MARKERS, K-TYPE, 12 MARKERS (EC4942-000)
Cable Markers Pre-Marked Card Tie Polyvinyl Chloride Black
Cross Referenced to TE CNTY RAYCHEM - Part RYC11310000
11310000/ Box |Te Connectivity Raychem EC4942-000
Wire Labels & Markers 11310000 EC1222-000
Cable Identification - Non-Computerized
Labels and Industrial Warning Signs
Cable Accessories Carrier Reel
CARRIER, K TYPE, 12 DIGIT, PK500; Mount Fixing Type:Cable Tie; Mounting Hole Dia:-; Mount Colour:Black; Mount Material:PVC (Polyvinylchloride); Length:-; Width:97mm; Height:9.5mm; Product Range:K-Type; Accessory Type:K-T

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • EC4942-000